
LZ4-01MWCA-0000_G2 | |
|---|---|
DigiKey Part Number | 475-LZ4-01MWCA-0000_G2TR-ND - Tape & Reel (TR) 475-LZ4-01MWCA-0000_G2CT-ND - Cut Tape (CT) 475-LZ4-01MWCA-0000_G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-01MWCA-0000_G2 |
Description | LED MOD LUXIGEN RGBW SQUARE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LED ENGIN LuxiGen Red, Green, Blue, White (RGBW) 623nm Red, 520nm Green, 451nm Blue 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Current - Max 2.5A Red, 3A Green, 3A Blue, 1.5A White |
Mfr | Luminous Flux @ Current/Temperature 108lm Red, 220lm Green, 183lm White |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
Wavelength 623nm Red, 520nm Green, 451nm Blue | Supplier Device Package 2828 |
Current - Test 1A Red, 1A Green, 1A Blue, 1A White | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V Red, 3.6V Green, 3V Blue, 3.6V White | Height - Seated (Max) 0.057" (1.45mm) |
Lumens/Watt @ Current - Test 47 lm/W Red, 61 lm/W Green, 51 lm/W White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,80000 Kč | 479,80 Kč |
| 10 | 382,18500 Kč | 3 821,85 Kč |
| 100 | 329,05970 Kč | 32 905,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 301,10712 Kč | 150 553,56 Kč |
| Unit Price without VAT: | 479,80000 Kč |
|---|---|
| Unit Price with VAT: | 580,55800 Kč |

