
LW T6SG-V2BA-JKPL-0-20-R18 | |
|---|---|
DigiKey Part Number | 475-LWT6SG-V2BA-JKPL-0-20-R18TR-ND - Tape & Reel (TR) 475-LWT6SG-V2BA-JKPL-0-20-R18CT-ND - Cut Tape (CT) 475-LWT6SG-V2BA-JKPL-0-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW T6SG-V2BA-JKPL-0-20-R18 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,09620 Kč | 509,62 Kč |
| 500 | 4,18406 Kč | 2 092,03 Kč |
| 1 000 | 3,88400 Kč | 3 884,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62888 Kč | 7 257,76 Kč |
| 4 000 | 3,41207 Kč | 13 648,28 Kč |
| 6 000 | 3,30082 Kč | 19 804,92 Kč |
| 10 000 | 3,17515 Kč | 31 751,50 Kč |
| 14 000 | 3,10037 Kč | 43 405,18 Kč |
| 20 000 | 3,02740 Kč | 60 548,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



