
LT PWSG-BACA-36-N626-20-S | |
|---|---|
DigiKey Part Number | 475-LTPWSG-BACA-36-N626-20-STR-ND - Tape & Reel (TR) 475-LTPWSG-BACA-36-N626-20-SCT-ND - Cut Tape (CT) 475-LTPWSG-BACA-36-N626-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT PWSG-BACA-36-N626-20-S |
Description | LED GREEN CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT PWSG-BACA-36-N626-20-S Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.40mm L x 1.90mm W |
Lens Style Round with Flat Top | Height (Max) 0.87mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 500 | 4,73252 Kč | 2 366,26 Kč |
| 1 000 | 4,40055 Kč | 4 400,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97352 Kč | 11 920,56 Kč |
| 6 000 | 3,75591 Kč | 22 535,46 Kč |
| 9 000 | 3,64434 Kč | 32 799,06 Kč |
| 15 000 | 3,51831 Kč | 52 774,65 Kč |
| 21 000 | 3,44336 Kč | 72 310,56 Kč |
| 30 000 | 3,37027 Kč | 101 108,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





