
LO P476-R2T1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOP476-R2T1-24-ZTR-ND - Tape & Reel (TR) 475-LOP476-R2T1-24-ZCT-ND - Cut Tape (CT) 475-LOP476-R2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO P476-R2T1-24-0-20-R18-Z |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 3,12030 Kč | 312,03 Kč |
| 500 | 2,52270 Kč | 1 261,35 Kč |
| 1 000 | 2,32553 Kč | 2 325,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07103 Kč | 6 213,09 Kč |
| 6 000 | 1,94099 Kč | 11 645,94 Kč |
| 9 000 | 1,87423 Kč | 16 868,07 Kč |
| 15 000 | 1,79876 Kč | 26 981,40 Kč |
| 21 000 | 1,75385 Kč | 36 830,85 Kč |
| 30 000 | 1,71002 Kč | 51 300,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



