
LS E6SF-V2BA-1-1-Z | |
|---|---|
DigiKey Part Number | 475-LSE6SF-V2BA-1-1-ZTR-ND - Tape & Reel (TR) 475-LSE6SF-V2BA-1-1-ZCT-ND - Cut Tape (CT) 475-LSE6SF-V2BA-1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS E6SF-V2BA-1-1-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 100 | 3,98480 Kč | 398,48 Kč |
| 500 | 3,25096 Kč | 1 625,48 Kč |
| 1 000 | 3,00889 Kč | 3 008,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,80270 Kč | 5 605,40 Kč |
| 4 000 | 2,62757 Kč | 10 510,28 Kč |
| 6 000 | 2,53761 Kč | 15 225,66 Kč |
| 10 000 | 2,43597 Kč | 24 359,70 Kč |
| 14 000 | 2,37545 Kč | 33 256,30 Kč |
| 20 000 | 2,31642 Kč | 46 328,40 Kč |
| 50 000 | 2,18603 Kč | 109 301,50 Kč |
| 100 000 | 2,10485 Kč | 210 485,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |


