
LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZB | |
|---|---|
DigiKey Part Number | 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZBTR-ND - Tape & Reel (TR) 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZBCT-ND - Cut Tape (CT) 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZB |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 2.7V Green, 2.7V Blue |
Mfr | Current - Test 10mA Red, 5mA Green, 5mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 523nm Green, 455nm Blue |
Configuration Common Anode | Package / Case 0404 (1010 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,58650 Kč | 358,65 Kč |
| 500 | 2,91242 Kč | 1 456,21 Kč |
| 1 000 | 2,69005 Kč | 2 690,05 Kč |
| 2 000 | 2,50076 Kč | 5 001,52 Kč |
| 5 000 | 2,29319 Kč | 11 465,95 Kč |
| 10 000 | 2,16345 Kč | 21 634,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,94943 Kč | 46 786,32 Kč |
| 48 000 | 1,90465 Kč | 91 423,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



