
LR VH9F-Q2S1-1-0-5-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRVH9F-Q2S1-1-0-5-R18-ZTR-ND - Tape & Reel (TR) 475-LRVH9F-Q2S1-1-0-5-R18-ZCT-ND - Cut Tape (CT) 475-LRVH9F-Q2S1-1-0-5-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR VH9F-Q2S1-1-0-5-R18-Z |
Description | LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140°, 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 634nm |
Lens Color Tinted | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.57mm W |
Millicandela Rating | Height (Max) 0.35mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,44580 Kč | 344,58 Kč |
| 500 | 2,79484 Kč | 1 397,42 Kč |
| 1 000 | 2,58002 Kč | 2 580,02 Kč |
| 2 000 | 2,39692 Kč | 4 793,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,24122 Kč | 8 964,88 Kč |
| 8 000 | 2,10901 Kč | 16 872,08 Kč |
| 12 000 | 2,04118 Kč | 24 494,16 Kč |
| 20 000 | 1,96454 Kč | 39 290,80 Kč |
| 28 000 | 1,91893 Kč | 53 730,04 Kč |
| 40 000 | 1,87445 Kč | 74 978,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



