
LR E67F-ABCA-1-1-50-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRE67F-ABCA-1-1-50-R18-ZTR-ND - Tape & Reel (TR) 475-LRE67F-ABCA-1-1-50-R18-ZCT-ND - Cut Tape (CT) 475-LRE67F-ABCA-1-1-50-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR E67F-ABCA-1-1-50-R18-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.41mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 3,18910 Kč | 318,91 Kč |
| 500 | 2,58368 Kč | 1 291,84 Kč |
| 1 000 | 2,38391 Kč | 2 383,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,21341 Kč | 4 426,82 Kč |
| 4 000 | 2,06848 Kč | 8 273,92 Kč |
| 6 000 | 1,99400 Kč | 11 964,00 Kč |
| 10 000 | 1,90980 Kč | 19 098,00 Kč |
| 14 000 | 1,85968 Kč | 26 035,52 Kč |
| 20 000 | 1,81074 Kč | 36 214,80 Kč |
| 50 000 | 1,70264 Kč | 85 132,00 Kč |
| 100 000 | 1,63532 Kč | 163 532,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


