L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO L29K-H2L1-24-0-2-R18-Z

DigiKey Part Number
475-LOL29K-H2L1-24-0-2-R18-ZTR-ND - Tape & Reel (TR)
475-LOL29K-H2L1-24-0-2-R18-ZCT-ND - Cut Tape (CT)
475-LOL29K-H2L1-24-0-2-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LO L29K-H2L1-24-0-2-R18-Z
Description
LED ORANGE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 475
Check for Additional Incoming Stock
Last Time Buy Date: 02.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,72600 Kč37,26 Kč
1002,62070 Kč262,07 Kč
5002,11006 Kč1 055,03 Kč
1 0001,94144 Kč1 941,44 Kč
2 0001,79757 Kč3 595,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,63971 Kč8 198,55 Kč
10 0001,54092 Kč15 409,20 Kč
15 0001,49023 Kč22 353,45 Kč
25 0001,43294 Kč35 823,50 Kč
35 0001,39886 Kč48 960,10 Kč
50 0001,36560 Kč68 280,00 Kč
125 0001,29217 Kč161 521,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč