
LG T67F-R1T1-24-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGT67F-R1T1-24TR-ND - Tape & Reel (TR) 475-LGT67F-R1T1-24CT-ND - Cut Tape (CT) 475-LGT67F-R1T1-24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T67F-R1T1-24-1-20-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,15000 Kč | 41,50 Kč |
| 100 | 2,91770 Kč | 291,77 Kč |
| 500 | 2,35584 Kč | 1 177,92 Kč |
| 1 000 | 2,17001 Kč | 2 170,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,01141 Kč | 4 022,82 Kč |
| 4 000 | 1,87642 Kč | 7 505,68 Kč |
| 6 000 | 1,80710 Kč | 10 842,60 Kč |
| 10 000 | 1,72867 Kč | 17 286,70 Kč |
| 14 000 | 1,68198 Kč | 23 547,72 Kč |
| 20 000 | 1,63640 Kč | 32 728,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



