
LE A P1MS-RQRT-2-0-D00 | |
---|---|
DigiKey Part Number | 475-LEAP1MS-RQRT-2-0-D00TR-ND - Tape & Reel (TR) 475-LEAP1MS-RQRT-2-0-D00CT-ND - Cut Tape (CT) 475-LEAP1MS-RQRT-2-0-D00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE A P1MS-RQRT-2-0-D00 |
Description | OSTAR PROJECTIONVISUALIZATIONLED |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Power Amber 614nm (612nm ~ 618nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 614nm (612nm ~ 618nm) | |
Current - Test | 4A | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
Current - Max | 5.5A | |
Luminous Flux @ Current/Temperature | 1425lm (1210lm ~ 1640lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.299" L x 0.268" W (7.60mm x 6.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 303,70000 Kč | 303,70 Kč |
10 | 237,35800 Kč | 2 373,58 Kč |
100 | 198,71400 Kč | 19 871,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 181,92756 Kč | 90 963,78 Kč |
1 000 | 176,48676 Kč | 176 486,76 Kč |
Unit Price without VAT: | 303,70000 Kč |
---|---|
Unit Price with VAT: | 367,47700 Kč |