LCB CRBP.01-KXLX-3B6B-Y474-350-R18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 38,85000 Kč
Datasheet
LED Lighting Color OSLON® Signal Blue 475nm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCB CRBP.01-KXLX-3B6B-Y474-350-R18

DigiKey Part Number
475-LCBCRBP.01-KXLX-3B6B-Y474TR-ND - Tape & Reel (TR)
475-LCBCRBP.01-KXLX-3B6B-Y474CT-ND - Cut Tape (CT)
475-LCBCRBP.01-KXLX-3B6B-Y474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCB CRBP.01-KXLX-3B6B-Y474-350-R18
Description
NEXT GENERATION OF OSLON SIGNAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Signal Blue 475nm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
101lm (71lm ~ 130lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
Wavelength
475nm
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.090" (2.29mm)
Voltage - Forward (Vf) (Typ)
2.9V
Thermal Resistance of Package
9.4°C/W
Lumens/Watt @ Current - Test
100 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCB CRBP.01-KXLX-3B6B-Y474-350-R18ams-OSRAM USA INC.0475-LCBCRBP.01-KXLX-3B6B-Y474CT-ND38,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1027,71700 Kč277,17 Kč
10021,03580 Kč2 103,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60017,81365 Kč10 688,19 Kč
1 20016,89079 Kč20 268,95 Kč
1 80016,41776 Kč29 551,97 Kč
3 00015,88387 Kč47 651,61 Kč
4 20015,56632 Kč65 378,54 Kč
6 00015,25669 Kč91 540,14 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč