
LCB CRBP.01-KXLX-3B6B-Y474-350-R18 | |
|---|---|
DigiKey Part Number | 475-LCBCRBP.01-KXLX-3B6B-Y474TR-ND - Tape & Reel (TR) 475-LCBCRBP.01-KXLX-3B6B-Y474CT-ND - Cut Tape (CT) 475-LCBCRBP.01-KXLX-3B6B-Y474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB CRBP.01-KXLX-3B6B-Y474-350-R18 |
Description | NEXT GENERATION OF OSLON SIGNAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Blue 475nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 101lm (71lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.090" (2.29mm) | |
Thermal Resistance of Package | 9.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 28,03900 Kč | 280,39 Kč |
| 100 | 21,31520 Kč | 2 131,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,07598 Kč | 10 845,59 Kč |
| 1 200 | 17,14856 Kč | 20 578,27 Kč |
| 1 800 | 16,67312 Kč | 30 011,62 Kč |
| 3 000 | 16,13637 Kč | 48 409,11 Kč |
| 4 200 | 15,81727 Kč | 66 432,53 Kč |
| 6 000 | 15,50606 Kč | 93 036,36 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |




