
LB P4SG-S2U1-35-1 | |
|---|---|
DigiKey Part Number | 475-LBP4SG-S2U1-35-1TR-ND - Tape & Reel (TR) 475-LBP4SG-S2U1-35-1CT-ND - Cut Tape (CT) 475-LBP4SG-S2U1-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB P4SG-S2U1-35-1 |
Description | LED BLUE CLEAR SMD BOTTOM ENTRY |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 10 | 9,74800 Kč | 97,48 Kč |
| 100 | 7,07600 Kč | 707,60 Kč |
| 500 | 5,88114 Kč | 2 940,57 Kč |
| 1 000 | 5,48891 Kč | 5 488,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98434 Kč | 14 953,02 Kč |
| 6 000 | 4,72744 Kč | 28 364,64 Kč |
| 9 000 | 4,59579 Kč | 41 362,11 Kč |
| 15 000 | 4,44712 Kč | 66 706,80 Kč |
| 21 000 | 4,35873 Kč | 91 533,33 Kč |
| 30 000 | 4,27255 Kč | 128 176,50 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |






