
LB CRBP.01-HYKX-7B-Y474-350-R18 | |
|---|---|
DigiKey Part Number | 475-LBCRBP.01-HYKX-7B-Y474-350-R18TR-ND - Tape & Reel (TR) 475-LBCRBP.01-HYKX-7B-Y474-350-R18CT-ND - Cut Tape (CT) 475-LBCRBP.01-HYKX-7B-Y474-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB CRBP.01-HYKX-7B-Y474-350-R18 |
Description | LED OSLON SIGNAL BLUE 475NM 1212 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Blue 475nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 58lm (33lm ~ 82lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 21,55500 Kč | 215,55 Kč |
| 100 | 16,18960 Kč | 1 618,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,59760 Kč | 8 158,56 Kč |
| 1 200 | 12,85436 Kč | 15 425,23 Kč |
| 1 800 | 12,47329 Kč | 22 451,92 Kč |
| 3 000 | 12,04278 Kč | 36 128,34 Kč |
| 4 200 | 11,78680 Kč | 49 504,56 Kč |
| 6 000 | 11,53716 Kč | 69 222,96 Kč |
| 15 000 | 10,98618 Kč | 164 792,70 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |





