
LA T67F.01-AABB-24-3A4B-20-R18 | |
|---|---|
DigiKey Part Number | 475-LAT67F.01-AABB-24-3A4B-20-R18TR-ND - Tape & Reel (TR) 475-LAT67F.01-AABB-24-3A4B-20-R18CT-ND - Cut Tape (CT) 475-LAT67F.01-AABB-24-3A4B-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA T67F.01-AABB-24-3A4B-20-R18 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMA-A100-R40J1 | Broadcom Limited | 29 116 | 516-HSMA-A100-R40J1CT-ND | 9,45000 Kč | Parametric Equivalent |
| HSMA-A101-R8WJ1 | Broadcom Limited | 34 000 | 516-HSMA-A101-R8WJ1CT-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,34760 Kč | 234,76 Kč |
| 500 | 1,88352 Kč | 941,76 Kč |
| 1 000 | 1,72919 Kč | 1 729,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,59764 Kč | 3 195,28 Kč |
| 4 000 | 1,48561 Kč | 5 942,44 Kč |
| 6 000 | 1,42797 Kč | 8 567,82 Kč |
| 10 000 | 1,36279 Kč | 13 627,90 Kč |
| 14 000 | 1,32397 Kč | 18 535,58 Kč |
| 20 000 | 1,28605 Kč | 25 721,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


