
HSMA-A100-R40J1 | |
|---|---|
DigiKey Part Number | 516-HSMA-A100-R40J1TR-ND - Tape & Reel (TR) 516-HSMA-A100-R40J1CT-ND - Cut Tape (CT) 516-HSMA-A100-R40J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A100-R40J1 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,66370 Kč | 466,37 Kč |
| 500 | 3,81954 Kč | 1 909,77 Kč |
| 1 000 | 3,54131 Kč | 3 541,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,30446 Kč | 6 608,92 Kč |
| 4 000 | 3,10324 Kč | 12 412,96 Kč |
| 6 000 | 2,99999 Kč | 17 999,94 Kč |
| 10 000 | 2,88324 Kč | 28 832,40 Kč |
| 14 000 | 2,81378 Kč | 39 392,92 Kč |
| 20 000 | 2,74600 Kč | 54 920,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

