
KW4 CHLNM3.TK-F4FB-4L07M0-AGAE-A00-S | |
|---|---|
DigiKey Part Number | 475-KW4CHLNM3.TK-F4FB-4L07M0-AGAETR-ND - Tape & Reel (TR) 475-KW4CHLNM3.TK-F4FB-4L07M0-AGAECT-ND - Cut Tape (CT) 475-KW4CHLNM3.TK-F4FB-4L07M0-AGAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW4 CHLNM3.TK-F4FB-4L07M0-AGAE-A00-S |
Description | LED OSLON |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 12.35V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1720lm (1500lm ~ 1940lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 12.35V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.183" L x 0.122" W (4.66mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,11000 Kč | 93,11 Kč |
| 10 | 68,86400 Kč | 688,64 Kč |
| 100 | 54,60170 Kč | 5 460,17 Kč |
| 500 | 48,35684 Kč | 24 178,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,32592 Kč | 46 325,92 Kč |
| 2 000 | 44,60797 Kč | 89 215,94 Kč |
| 3 000 | 43,72863 Kč | 131 185,89 Kč |
| Unit Price without VAT: | 93,11000 Kč |
|---|---|
| Unit Price with VAT: | 112,66310 Kč |



