
KW DSLP31.CC-JXJZ-4F8G-46A6-140-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-JXJZ-4F8G-46A6-140-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-JXJZ-4F8G-46A6-140-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-JXJZ-4F8G-46A6-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-JXJZ-4F8G-46A6-140-R18 |
Description | LED COOL WHITE DIFFUSED 1212 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.2V 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 2.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 500 | 4,20116 Kč | 2 100,58 Kč |
| 1 000 | 3,90225 Kč | 3 902,25 Kč |
| 2 000 | 3,64797 Kč | 7 295,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,39869 Kč | 15 294,11 Kč |
| 9 000 | 3,22049 Kč | 28 984,41 Kč |
| 13 500 | 3,12915 Kč | 42 243,53 Kč |
| 22 500 | 3,02601 Kč | 68 085,22 Kč |
| 31 500 | 2,96470 Kč | 93 388,05 Kč |
| 45 000 | 2,90489 Kč | 130 720,05 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |






