
KW DELSS2.CC-BXCY-4C6E-46A8-30-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4C6E-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4C6E-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4C6E-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4C6E-46A8-30-R18 |
Description | LED COOL WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.25V |
Series | Current - Test 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.40mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 100 | 3,34310 Kč | 334,31 Kč |
| 500 | 2,71164 Kč | 1 355,82 Kč |
| 1 000 | 2,50287 Kč | 2 502,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,32477 Kč | 4 649,54 Kč |
| 4 000 | 2,17341 Kč | 8 693,64 Kč |
| 6 000 | 2,09563 Kč | 12 573,78 Kč |
| 10 000 | 2,00772 Kč | 20 077,20 Kč |
| 14 000 | 1,95537 Kč | 27 375,18 Kč |
| 20 000 | 1,90427 Kč | 38 085,40 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



