
KW DCLMS2.EC-CXCZ-4H7I-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18TR-ND - Tape & Reel (TR) 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18CT-ND - Cut Tape (CT) 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DCLMS2.EC-CXCZ-4H7I-1-20-R18 |
Description | LED COOL WHITE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.75mm L x 1.40mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 100 | 1,74350 Kč | 174,35 Kč |
| 500 | 1,38690 Kč | 693,45 Kč |
| 1 000 | 1,26843 Kč | 1 268,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11507 Kč | 3 345,21 Kč |
| 6 000 | 1,03652 Kč | 6 219,12 Kč |
| 9 000 | 0,99613 Kč | 8 965,17 Kč |
| 15 000 | 0,95040 Kč | 14 256,00 Kč |
| 21 000 | 0,92317 Kč | 19 386,57 Kč |
| 30 000 | 0,89658 Kč | 26 897,40 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |




