
KT DMLN31.13-8F5H-36-L6E2-65-S | |
|---|---|
DigiKey Part Number | 475-KTDMLN31.13-8F5H-36-L6E2-65-STR-ND - Tape & Reel (TR) 475-KTDMLN31.13-8F5H-36-L6E2-65-SCT-ND - Cut Tape (CT) 475-KTDMLN31.13-8F5H-36-L6E2-65-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT DMLN31.13-8F5H-36-L6E2-65-S |
Description | LED SYNIOS GREEN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Green 531nm (519nm ~ 543nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 300mA |
Mfr | Luminous Flux @ Current/Temperature 24lm (16lm ~ 32lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 531nm (519nm ~ 543nm) | Supplier Device Package SMD |
Current - Test 65mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.55V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 145 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 10,17770 Kč | 1 017,77 Kč |
| 500 | 8,54786 Kč | 4 273,93 Kč |
| 1 000 | 8,01410 Kč | 8 014,10 Kč |
| 2 000 | 7,56086 Kč | 15 121,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,17659 Kč | 28 706,36 Kč |
| 8 000 | 6,85110 Kč | 54 808,80 Kč |
| 12 000 | 6,68438 Kč | 80 212,56 Kč |
| 20 000 | 6,49632 Kč | 129 926,40 Kč |
| 28 000 | 6,38452 Kč | 178 766,56 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



