New Product
Red 620nm LED Indication - Discrete 1.9V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR TATPE1.23-BABB-A5R1-1-5-R18

DigiKey Part Number
475-KRTATPE1.23-BABB-A5R1-1-5-R18TR-ND - Tape & Reel (TR)
475-KRTATPE1.23-BABB-A5R1-1-5-R18CT-ND - Cut Tape (CT)
475-KRTATPE1.23-BABB-A5R1-1-5-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR TATPE1.23-BABB-A5R1-1-5-R18
Description
DISCOVER THE SMARTLED PURE 0201,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.9V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
5mA
Series
Viewing Angle
165°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0201 (0603 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
0.60mm L x 0.30mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.24mm
Lens Size
0.60mm x 0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,89800 Kč28,98 Kč
1002,02210 Kč202,21 Kč
5001,61516 Kč807,58 Kč
1 0001,47973 Kč1 479,73 Kč
2 0001,36435 Kč2 728,70 Kč
5 0001,23737 Kč6 186,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,11707 Kč16 756,05 Kč
30 0001,05576 Kč31 672,80 Kč
45 0001,02432 Kč46 094,40 Kč
75 0000,98881 Kč74 160,75 Kč
105 0000,96768 Kč101 606,40 Kč
150 0000,94709 Kč142 063,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč