
KR DMLQ32.23-6K6M-26-M3W3-700-R18 | |
|---|---|
DigiKey Part Number | 475-KRDMLQ32.23-6K6M-26-M3W3TR-ND - Tape & Reel (TR) 475-KRDMLQ32.23-6K6M-26-M3W3CT-ND - Cut Tape (CT) 475-KRDMLQ32.23-6K6M-26-M3W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DMLQ32.23-6K6M-26-M3W3-700-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 621nm (612nm ~ 630nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 621nm (612nm ~ 630nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.45V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
Current - Max | 800mA | |
Luminous Flux @ Current/Temperature | 152lm (80lm ~ 224lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| 500 | 8,07920 Kč | 4 039,60 Kč |
| 1 000 | 7,56789 Kč | 7 567,89 Kč |
| 2 000 | 7,13365 Kč | 14 267,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,76561 Kč | 27 062,44 Kč |
| 8 000 | 6,45371 Kč | 51 629,68 Kč |
| 12 000 | 6,29394 Kč | 75 527,28 Kč |
| 20 000 | 6,11369 Kč | 122 273,80 Kč |
| 28 000 | 6,00655 Kč | 168 183,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




