
KB CULPM1.14-AUBQ-W3-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KBCULPM1.14-AUBQ-W3TR-ND - Tape & Reel (TR) 475-KBCULPM1.14-AUBQ-W3CT-ND - Cut Tape (CT) 475-KBCULPM1.14-AUBQ-W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB CULPM1.14-AUBQ-W3-0-1400-R18 |
Description | LOW-PROFILE, ULTRA-HIGH BRIGHTNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 454nm (448nm ~ 460nm) 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 454nm (448nm ~ 460nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 6.6A | |
Luminous Flux @ Current/Temperature | 1870mW (1640mW ~ 2100mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,98000 Kč | 151,98 Kč |
| 10 | 115,03800 Kč | 1 150,38 Kč |
| 100 | 93,31680 Kč | 9 331,68 Kč |
| 500 | 86,78030 Kč | 43 390,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,89903 Kč | 141 798,06 Kč |
| Unit Price without VAT: | 151,98000 Kč |
|---|---|
| Unit Price with VAT: | 183,89580 Kč |



