
GY DASPA2.23-FSFU-35-FH-100-R18 | |
---|---|
DigiKey Part Number | 475-GYDASPA2.23-FSFU-35-FH-100-R18TR-ND - Tape & Reel (TR) 475-GYDASPA2.23-FSFU-35-FH-100-R18CT-ND - Cut Tape (CT) 475-GYDASPA2.23-FSFU-35-FH-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GY DASPA2.23-FSFU-35-FH-100-R18 |
Description | LED OSCONIQ P 2226 YLW 590NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Yellow 590nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 16lm (14lm ~ 18lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.052" (1.31mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 9,37400 Kč | 93,74 Kč |
100 | 6,79890 Kč | 679,89 Kč |
500 | 5,64244 Kč | 2 821,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 5,17313 Kč | 6 207,76 Kč |
2 400 | 4,86424 Kč | 11 674,18 Kč |
3 600 | 4,70573 Kč | 16 940,63 Kč |
6 000 | 4,52667 Kč | 27 160,02 Kč |
8 400 | 4,42010 Kč | 37 128,84 Kč |
12 000 | 4,31613 Kč | 51 793,56 Kč |
30 000 | 4,08660 Kč | 122 598,00 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |