
GW VJLPL1.EM-LWL2-XX55-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.EM-LWL2-XX55-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.EM-LWL2-XX55-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.EM-LWL2-XX55-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.EM-LWL2-XX55-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Neutral 4000K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 150lm (135lm ~ 165lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 19,30300 Kč | 193,03 Kč |
| 100 | 14,43610 Kč | 1 443,61 Kč |
| 500 | 12,27258 Kč | 6 136,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56550 Kč | 11 565,50 Kč |
| 2 000 | 10,96568 Kč | 21 931,36 Kč |
| 3 000 | 10,65825 Kč | 31 974,75 Kč |
| 5 000 | 10,31117 Kč | 51 555,85 Kč |
| 7 000 | 10,10475 Kč | 70 733,25 Kč |
| 10 000 | 9,90352 Kč | 99 035,20 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |



