
GW VJLPL1.EM-K5LZ-XX57-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.EM-K5LZ-XX57-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.EM-K5LZ-XX57-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.EM-K5LZ-XX57-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.EM-K5LZ-XX57-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Warm 3000K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 140lm (125lm ~ 155lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 Kč | 27,08 Kč |
| 10 | 19,10100 Kč | 191,01 Kč |
| 100 | 14,28520 Kč | 1 428,52 Kč |
| 500 | 12,14430 Kč | 6 072,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,44463 Kč | 11 444,63 Kč |
| 2 000 | 10,85108 Kč | 21 702,16 Kč |
| 3 000 | 10,54685 Kč | 31 640,55 Kč |
| 5 000 | 10,20341 Kč | 51 017,05 Kč |
| 7 000 | 9,99914 Kč | 69 993,98 Kč |
| 10 000 | 9,80002 Kč | 98 000,20 Kč |
| Unit Price without VAT: | 27,08000 Kč |
|---|---|
| Unit Price with VAT: | 32,76680 Kč |


