
GW QSLMS1.KM-H6H8-XX36-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLMS1.KM-H6H8-XX36-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS1.KM-H6H8-XX36-1-65-R18CT-ND - Cut Tape (CT) 475-GWQSLMS1.KM-H6H8-XX36-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS1.KM-H6H8-XX36-1-65-R18 |
Description | THE LATEST 3V 3030 MID-POWER WHI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Warm 3500K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (36lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 216 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 3,07120 Kč | 307,12 Kč |
| 500 | 2,48516 Kč | 1 242,58 Kč |
| 1 000 | 2,29171 Kč | 2 291,71 Kč |
| 2 000 | 2,12679 Kč | 4 253,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,98638 Kč | 7 945,52 Kč |
| 8 000 | 1,86714 Kč | 14 937,12 Kč |
| 12 000 | 1,80595 Kč | 21 671,40 Kč |
| 20 000 | 1,73680 Kč | 34 736,00 Kč |
| 28 000 | 1,69565 Kč | 47 478,20 Kč |
| 40 000 | 1,65551 Kč | 66 220,40 Kč |
| 100 000 | 1,56688 Kč | 156 688,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


