
GW JTLPS3.EM-KMLK-XX31-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS3.EM-KMLK-XX31-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS3.EM-KMLK-XX31-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS3.EM-KMLK-XX31-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS3.EM-KMLK-XX31-1-150-R33 |
Description | LED DURIS E2835 WHITE 6500K 2835 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 6500K 3-Step MacAdam Ellipse 2.96V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 78lm (72lm ~ 84lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,94700 Kč | 9,47 Kč |
| 100 | 0,64200 Kč | 64,20 Kč |
| 500 | 0,49930 Kč | 249,65 Kč |
| 1 000 | 0,45110 Kč | 451,10 Kč |
| 2 000 | 0,40974 Kč | 819,48 Kč |
| 5 000 | 0,36383 Kč | 1 819,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33493 Kč | 3 349,30 Kč |
| 20 000 | 0,31030 Kč | 6 206,00 Kč |
| 30 000 | 0,29762 Kč | 8 928,60 Kč |
| 50 000 | 0,28327 Kč | 14 163,50 Kč |
| 70 000 | 0,27471 Kč | 19 229,70 Kč |
| 100 000 | 0,26636 Kč | 26 636,00 Kč |
| 250 000 | 0,24788 Kč | 61 970,00 Kč |
| 500 000 | 0,23635 Kč | 118 175,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


