LED Lighting DURIS® E 2835 White, Cool 6500K 3.05V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS1.CM-JNKN-XX51-1-150-R33

DigiKey Part Number
475-GWJTLPS1.CM-JNKN-XX51-1-150-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS1.CM-JNKN-XX51-1-150-R33CT-ND - Cut Tape (CT)
475-GWJTLPS1.CM-JNKN-XX51-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS1.CM-JNKN-XX51-1-150-R33
Description
LED DURIS E2835 WHITE 6500K 2835
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 6500K 3.05V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
70lm (60lm ~ 80lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
153 lm/W
CRI (Color Rendering Index)
90
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
16°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
1000,88190 Kč88,19 Kč
5000,68916 Kč344,58 Kč
1 0000,62469 Kč624,69 Kč
2 0000,56936 Kč1 138,72 Kč
5 0000,50832 Kč2 541,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,46994 Kč4 699,40 Kč
20 0000,43724 Kč8 744,80 Kč
30 0000,42043 Kč12 612,90 Kč
50 0000,40142 Kč20 071,00 Kč
70 0000,39009 Kč27 306,30 Kč
100 0000,37904 Kč37 904,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč