GW JCLPS2.CM-GVH2-XX55-1-65-2-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.CM-GWH3-XX53-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.CM-GWH3-XX53-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.CM-GWH3-XX53-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.CM-GWH3-XX53-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.CM-GWH3-XX53-1-65-2-R33
Description
LED DURIS E3 COOL WHT 5000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Cool 5000K 2.95V 65mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (27lm ~ 33lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.108" L x 0.053" W (2.75mm x 1.35mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,37900 Kč23,79 Kč
1001,65240 Kč165,24 Kč
5001,31352 Kč656,76 Kč
1 0001,20069 Kč1 200,69 Kč
2 0001,10439 Kč2 208,78 Kč
5 0000,99849 Kč4 992,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93209 Kč9 320,90 Kč
20 0000,87567 Kč17 513,40 Kč
30 0000,84672 Kč25 401,60 Kč
50 0000,81400 Kč40 700,00 Kč
70 0000,79452 Kč55 616,40 Kč
100 0000,77552 Kč77 552,00 Kč
250 0000,73357 Kč183 392,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč