
GW CSSRM3.PM-N9P2-XX53-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N9P2-XX53-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N9P2-XX53-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N9P2-XX53-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N9P2-XX53-1-700-R33 |
Description | GW CSSRM3.PM-N9P2-XX53-1-700-R33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 191 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 375lm (360lm ~ 390lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.085" (2.16mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N8P1-XX53-1-700-R33 | ams-OSRAM USA INC. | 475 | 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33CT-ND | 35,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 100 | 20,08250 Kč | 2 008,25 Kč |
| 500 | 17,23810 Kč | 8 619,05 Kč |
| 1 000 | 16,30978 Kč | 16 309,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,11975 Kč | 45 359,25 Kč |
| 6 000 | 14,51543 Kč | 87 092,58 Kč |
| 9 000 | 14,20610 Kč | 127 854,90 Kč |
| 15 000 | 13,85717 Kč | 207 857,55 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





