


GW CSSRM3.PM-N8P1-XX53-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N8P1-XX53-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N8P1-XX53-1-700-R33 |
Description | LED OSLON COOL WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 365lm (350lm ~ 380lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 186 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N7P1-XX53-1-700-R33 | ams-OSRAM USA INC. | 210 | 475-GWCSSRM3.PM-N7P1-XX53-1-700-R33CT-ND | 33,60000 Kč | Parametric Equivalent |
| GW CSSRM3.PM-N9P2-XX53-1-700-R33 | ams-OSRAM USA INC. | 1 961 | 475-GWCSSRM3.PM-N9P2-XX53-1-700-R33CT-ND | 37,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 100 | 18,88560 Kč | 1 888,56 Kč |
| 500 | 16,17518 Kč | 8 087,59 Kč |
| 1 000 | 15,29011 Kč | 15 290,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,15503 Kč | 42 465,09 Kč |
| 6 000 | 13,57864 Kč | 81 471,84 Kč |
| 9 000 | 13,28350 Kč | 119 551,50 Kč |
| 15 000 | 12,95073 Kč | 194 260,95 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


