Image for GH JTLPS1.24-LZL5-1-1-150-R33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH JTLPS1.24-LZL5-1-1-150-R33

DigiKey Part Number
475-GHJTLPS1.24-LZL5-1-1-150-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GH JTLPS1.24-LZL5-1-1-150-R33
Description
GH JTLPS1.24-LZL5-1-1-150-R33
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® E 2835 Red 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
-
Current - Max
180mA
Luminous Flux @ Current/Temperature
165mW (150mW ~ 180mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 0002,36430 Kč236 430,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,36430 Kč
Unit Price with VAT:2,86080 Kč