
SS24 | |
|---|---|
DigiKey Part Number | 5399-SS24TR-ND - Tape & Reel (TR) 5399-SS24CT-ND - Cut Tape (CT) 5399-SS24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24 |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 100 | 1,00520 Kč | 100,52 Kč |
| 500 | 0,72494 Kč | 362,47 Kč |
| 1 000 | 0,63317 Kč | 633,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55580 Kč | 1 111,60 Kč |
| 4 000 | 0,49042 Kč | 1 961,68 Kč |
| 6 000 | 0,45701 Kč | 2 742,06 Kč |
| 10 000 | 0,41934 Kč | 4 193,40 Kč |
| 14 000 | 0,39701 Kč | 5 558,14 Kč |
| 20 000 | 0,37528 Kč | 7 505,60 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |






