Parametric Equivalent

GH CSSRM6.24-VAA3-1-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GHCSSRM6.24-VAA3-1-1-700-R33TR-ND - Tape & Reel (TR) 475-GHCSSRM6.24-VAA3-1-1-700-R33CT-ND - Cut Tape (CT) 475-GHCSSRM6.24-VAA3-1-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CSSRM6.24-VAA3-1-1-700-R33 |
Description | OSLON SQUARE HYPER RED GEN 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 656nm (646nm ~ 666nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.4A |
Mfr | Luminous Flux @ Current/Temperature 1153mW (1095mW ~ 1210mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 656nm (646nm ~ 666nm) | Supplier Device Package 1212 |
Current - Test 700mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 1.97V | Height - Seated (Max) 0.089" (2.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH CSSRM4.24-V6V8-1-1-700-R33 | ams-OSRAM USA INC. | 1 004 | 475-GHCSSRM4.24-V6V8-1-1-700-R33CT-ND | 48,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 100 | 19,29090 Kč | 1 929,09 Kč |
| 500 | 16,53760 Kč | 8 268,80 Kč |
| 1 000 | 15,63889 Kč | 15 638,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,19269 Kč | 42 578,07 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



