
GH CSSRM4.24-V6V8-1-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GHCSSRM4.24-V6V8-1-1-700-R33TR-ND - Tape & Reel (TR) 475-GHCSSRM4.24-V6V8-1-1-700-R33CT-ND - Cut Tape (CT) 475-GHCSSRM4.24-V6V8-1-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CSSRM4.24-V6V8-1-1-700-R33 |
Description | 67000 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 656nm (646nm ~ 666nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1018mW (960mW ~ 1075mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
Wavelength 656nm (646nm ~ 666nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.089" (2.27mm) |
Voltage - Forward (Vf) (Typ) 2.02V | Base Product Number |
Current - Max 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,86559 Kč | 53 596,77 Kč |
| 6 000 | 17,45333 Kč | 104 719,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 100 | 27,05590 Kč | 2 705,59 Kč |
| 500 | 23,44090 Kč | 11 720,45 Kč |
| 1 000 | 22,26229 Kč | 22 262,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 500 | 20,63642 Kč | 10 318,21 Kč |
| 1 000 | 19,54431 Kč | 19 544,31 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |




