
GF PUSRA3.25-T2T4-1-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GFPUSRA3.25-T2T4-1-1-700-R33TR-ND - Tape & Reel (TR) 475-GFPUSRA3.25-T2T4-1-1-700-R33CT-ND - Cut Tape (CT) 475-GFPUSRA3.25-T2T4-1-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF PUSRA3.25-T2T4-1-1-700-R33 |
Description | GF PUSRA3.25-T2T4-1-1-700-R33 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 3737 Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2.8A | |
Luminous Flux @ Current/Temperature | 914mW (865mW ~ 963mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.097" (2.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 54,97300 Kč | 549,73 Kč |
| 100 | 43,06060 Kč | 4 306,06 Kč |
| 500 | 37,83462 Kč | 18 917,31 Kč |
| 1 000 | 36,13357 Kč | 36 133,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,95678 Kč | 101 870,34 Kč |
| 6 000 | 32,85291 Kč | 197 117,46 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


