New Product
Image for GD PUSRA2.15-T2T4-24-1-700-R33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD PUSRA2.15-T2T4-24-1-700-R33

DigiKey Part Number
475-GDPUSRA2.15-T2T4-24-1-700-R33TR-ND - Tape & Reel (TR)
475-GDPUSRA2.15-T2T4-24-1-700-R33CT-ND - Cut Tape (CT)
475-GDPUSRA2.15-T2T4-24-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD PUSRA2.15-T2T4-24-1-700-R33
Description
GD PUSRA2.15-T2T4-24-1-700-R33
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 3737 450nm (444nm ~ 457nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Wavelength
450nm (444nm ~ 457nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.83V
Lumens/Watt @ Current - Test
-
Current - Max
2A
Luminous Flux @ Current/Temperature
1480mW (1422mW ~ 1583mW)
Temperature - Test
85°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1020,93500 Kč209,35 Kč
10015,69390 Kč1 569,39 Kč
50013,36648 Kč6 683,24 Kč
1 00012,60552 Kč12 605,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,62981 Kč34 889,43 Kč
6 00011,13409 Kč66 804,54 Kč
9 00010,88023 Kč97 922,07 Kč
15 00010,59381 Kč158 907,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč