
GD JTLPS1.14-MFN8-25-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GDJTLPS1.14-MFN8-25-1-150-R33TR-ND - Tape & Reel (TR) 475-GDJTLPS1.14-MFN8-25-1-150-R33CT-ND - Cut Tape (CT) 475-GDJTLPS1.14-MFN8-25-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD JTLPS1.14-MFN8-25-1-150-R33 |
Description | DURIS E 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Blue 455nm (444nm ~ 464nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (444nm ~ 464nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 315mW (270mW ~ 360mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 3,35760 Kč | 335,76 Kč |
| 500 | 2,72176 Kč | 1 360,88 Kč |
| 1 000 | 2,51199 Kč | 2 511,99 Kč |
| 2 000 | 2,33330 Kč | 4 666,60 Kč |
| 5 000 | 2,13734 Kč | 10 686,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,01486 Kč | 20 148,60 Kč |
| 20 000 | 1,91098 Kč | 38 219,60 Kč |
| 30 000 | 1,85774 Kč | 55 732,20 Kč |
| 50 000 | 1,79761 Kč | 89 880,50 Kč |
| 70 000 | 1,76186 Kč | 123 330,20 Kč |
| 100 000 | 1,72702 Kč | 172 702,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







