
CT ELLN51.14 | |
|---|---|
DigiKey Part Number | 475-CTELLN51.14TR-ND - Tape & Reel (TR) 475-CTELLN51.14CT-ND - Cut Tape (CT) 475-CTELLN51.14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT ELLN51.14 |
Description | GREEN LED FOR VITAL SIGN MONITOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 14mW (11mW ~ 17mW) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Current - Test 20mA | Supplier Device Package 2-SMD |
Voltage - Forward (Vf) (Typ) 2.4V | Size / Dimension 0.047" L x 0.039" W (1.19mm x 1.00mm) |
Current - Max 30mA | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 100 | 11,29690 Kč | 1 129,69 Kč |
| 500 | 9,52050 Kč | 4 760,25 Kč |
| 1 000 | 8,93885 Kč | 8 938,85 Kč |
| 2 000 | 8,44508 Kč | 16 890,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,02659 Kč | 32 106,36 Kč |
| 8 000 | 7,67217 Kč | 61 377,36 Kč |
| 12 000 | 7,49065 Kč | 89 887,80 Kč |
| 20 000 | 7,28588 Kč | 145 717,60 Kč |
| 28 000 | 7,16419 Kč | 200 597,32 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




