
CN DELSS2.27 | |
|---|---|
DigiKey Part Number | 475-CNDELSS2.27TR-ND - Tape & Reel (TR) 475-CNDELSS2.27CT-ND - Cut Tape (CT) 475-CNDELSS2.27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CN DELSS2.27 |
Description | EMITTER IR 860NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.35V 100mA 3.2mW/sr @ 100mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3.2mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 100 | 6,30660 Kč | 630,66 Kč |
| 500 | 5,21956 Kč | 2 609,78 Kč |
| 1 000 | 4,86255 Kč | 4 862,55 Kč |
| 2 000 | 4,55922 Kč | 9 118,44 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |



