BP 103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP 103

DigiKey Part Number
475-BP103-ND
Manufacturer
Manufacturer Product Number
BP 103
Description
PHOTOTRANSISTOR NPN 850NM TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
100 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
850nm
Viewing Angle
110°
Power - Max
150 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,99000 Kč49,99 Kč
1036,11900 Kč361,19 Kč
10027,79140 Kč2 779,14 Kč
50024,12572 Kč12 062,86 Kč
1 00022,93091 Kč22 930,91 Kč
2 00021,91920 Kč43 838,40 Kč
5 00020,81638 Kč104 081,90 Kč
10 00020,13053 Kč201 305,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,99000 Kč
Unit Price with VAT:60,48790 Kč