
AS8579-ASST SSOP24 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS8579-ASSTTR-ND - Tape & Reel (TR) 4991-AS8579-ASSTCT-ND - Cut Tape (CT) 4991-AS8579-ASSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS8579-ASST SSOP24 LF T&RDP |
Description | SENSOR - CAPACITIVE DIGITAL SPI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital, SPI | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 5 | 184,19400 Kč | 920,97 Kč |
| 10 | 176,97100 Kč | 1 769,71 Kč |
| 25 | 168,32000 Kč | 4 208,00 Kč |
| 50 | 162,40700 Kč | 8 120,35 Kč |
| 100 | 156,98520 Kč | 15 698,52 Kč |
| 500 | 147,36648 Kč | 73 683,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 138,26228 Kč | 276 524,56 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |





