Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6221-AWLT-S WLP LF T&R

DigiKey Part Number
4991-AS6221-AWLT-STR-ND - Tape & Reel (TR)
4991-AS6221-AWLT-SCT-ND - Cut Tape (CT)
4991-AS6221-AWLT-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6221-AWLT-S WLP LF T&R
Description
AS6221-AWLT-S WLP LF T&R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03)
Datasheet
 Datasheet
EDA/CAD Models
AS6221-AWLT-S WLP LF T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
ams-OSRAM USA INC.
Features
Standby Mode, Sleep Mode
Series
Accuracy - Highest (Lowest)
±0.09°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
20°C ~ 42°C
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
6-UFBGA, WLCSP
Output Type
I2C
Supplier Device Package
6-WLCSP (1.5x1.03)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
518,39400 Kč91,97 Kč
1017,47000 Kč174,70 Kč
2516,37000 Kč409,25 Kč
5015,61000 Kč780,50 Kč
10014,91700 Kč1 491,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,52314 Kč6 761,57 Kč
1 00013,00532 Kč13 005,32 Kč
1 50012,72283 Kč19 084,24 Kč
2 50012,38664 Kč30 966,60 Kč
3 50012,17668 Kč42 618,38 Kč
5 00011,96357 Kč59 817,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč