
AS5715R-ZTSM TSSOP14 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5715R-ZTSMTR-ND - Tape & Reel (TR) 4991-AS5715R-ZTSMCT-ND - Cut Tape (CT) 4991-AS5715R-ZTSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5715R-ZTSM TSSOP14 LF T&RDP |
Description | AS5715R-ZTSM TSSOP14 LF T&RDP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Rotary Position Inductive Target SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | I2C, PWM | |
Output Signal | - | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 160°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 5 | 143,24800 Kč | 716,24 Kč |
| 10 | 137,43200 Kč | 1 374,32 Kč |
| 25 | 130,49840 Kč | 3 262,46 Kč |
| 50 | 125,76120 Kč | 6 288,06 Kč |
| 100 | 121,41880 Kč | 12 141,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 112,52492 Kč | 56 262,46 Kč |
| 1 000 | 109,27023 Kč | 109 270,23 Kč |
| 1 500 | 107,49282 Kč | 161 239,23 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |



