
AS5161-HSOP | |
|---|---|
DigiKey Part Number | AS5161-HSOPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5161-HSOP |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 8-SOIC |
Output PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,00070 Kč | 272 501,75 Kč |
| Unit Price without VAT: | 109,00070 Kč |
|---|---|
| Unit Price with VAT: | 131,89085 Kč |









