

CLF1G0060S-10U | |
---|---|
DigiKey Part Number | 1603-1040-ND |
Manufacturer | |
Manufacturer Product Number | CLF1G0060S-10U |
Description | RF MOSFET GAN HEMT 50V SOT1227B |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 3GHz ~ 3.5GHz 14.5dB 10W SOT1227B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | GaN HEMT | |
Frequency | 3GHz ~ 3.5GHz | |
Gain | 14.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 10W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1227B | |
Supplier Device Package | SOT1227B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 2 140,15400 Kč | 128 409,24 Kč |
Unit Price without VAT: | 2 140,15400 Kč |
---|---|
Unit Price with VAT: | 2 589,58634 Kč |