SOT467C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT467C

CLF1G0035-100,112

DigiKey Part Number
1603-1025-ND
Manufacturer
Manufacturer Product Number
CLF1G0035-100,112
Description
RF MOSFET GAN HEMT 50V SOT467C
Customer Reference
Detailed Description
RF Mosfet 50 V 330 mA 3GHz 12dB 100W SOT467C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Technology
GaN HEMT
Frequency
3GHz
Gain
12dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
330 mA
Power - Output
100W
Voltage - Rated
150 V
Mounting Type
Chassis Mount
Package / Case
SOT-467C
Supplier Device Package
SOT467C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
605 246,72633 Kč314 803,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 246,72633 Kč
Unit Price with VAT:6 348,53886 Kč